Recom Power R-6112P

1A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 14-32; V. Out: 3.3-15; mA. Out: 1000
$ 19.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-6112P.

Electro Sonic

Datasheet7 pages6 years ago

Recom Power

Future Electronics

Newark

Inventory History

3 month trend:
+50.00%

CAD Models

Download Recom Power R-6112P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Recom PowerR-619.0P
1A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 11-32; V. Out: 3.3-15; mA. Out: 1000
Recom PowerR-6212P
2A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 14-32; V. Out: 3.3-15; mA. Out: 2000
Recom PowerR-629.0P
2A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 11-32; V. Out: 3.3-15; mA. Out: 2000
Texas InstrumentsPT6103A
Switching Regulator, Voltage-mode, 1A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6101G
Switching Regulator, Voltage-mode, 1A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6102N
1 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX SMA12

Descriptions

Descriptions of Recom Power R-6112P provided by its distributors.

1A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 14-32; V. Out: 3.3-15; mA. Out: 1000
R-6xxx Series 1A 14V-32V Input 12V Output -40°C ~ 85°C DC/DC Power Supply
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Module DC-DC 1-OUT 12V 1A 15W 12-Pin SIP Tube
DC-DC-CONVERTER, 1A, 14-32VIN, VOUT, REGULATED, SIP12, R-6 SERIES
Non-Isolated DC/DC Converters DC/DC REG 14-32Vin 3.3-15Vout
1A DC/DC-Converter 'INNOLINE' SIP12 Regulator
SwitchReg 14-32V to 3.3-15V 1A
Dc-Dc Converter, 3.3-15V, 1A, Sip; Dc/Dc Converter Type:Sip; Output Power Max:15W; Output Voltage Min:3.3V; Output Voltage Max:15V; Output Current Max:1A; Dc/Dc Converter Output Type:Adjustable; Input Voltage Dc Min:14V Rohs Compliant: Yes |Recom Power R-6112P
The R-6xxx series is a high performance 1.5V to 15V (18V), 1.1 Amp to 2Amp, 12-Pin SIP (single in-line package) switching regulator. The Synchronous rectification yields excellent efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099026