What’s new: Find the right parts faster with our redesigned experience

Learn more

REAN RT4MC-B

XLR Cable Connector, 4-Pole, Male, Black Housing, Gold, TINY XLR Series | Neutrik RT4MC-B

$ 2.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN RT4MC-B.

IHS

Datasheet1 page14 years ago

Newark

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
+71.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-01-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

REANRT4MP
Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port
AmphenolAG4MCC
Amphenol Audio Four-core XLR connector, Male plug, Chassis, Mini XLR Connector
NeutrikNC4MBV
Conn XLR Connector M 4 POS Screw ST Flange Mount 4 Terminal 1 Port
Amphenol Sine SystemsAC4MPNZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
AmphenolAG4M
Amphenol Audio Four-core XLR connector, Male plug, Cable installation, Mini XLR Connector
NeutrikNC4MAV
Conn XLR Connector M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port

Descriptions

Descriptions of REAN RT4MC-B provided by its distributors.

XLR Cable Connector, 4-Pole, Male, Black Housing, Gold, TINY XLR Series | Neutrik RT4MC-B
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Rean RT4MC-B AV Mini XLR Plug Straight 4-Pin Black EMV Protected
Mini Xlr, 4 Pole(s), Male, Solder Terminal, Locking
XLR TINY KABELSTECKER 4POL SCHWARZ GOLDKONTAKT
Connectors,Mini (Tiny) XLR,XLR Connectors 4pin wire mounting
CONNECTOR, XLR, PLUG, 4POS, CABLE; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Zinc Body; Product Range: TINY xlr Series; SVHC: No S

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)