What’s new: Find the right parts faster with our redesigned experience

Learn more

REAN NYS231L

Rean Plug 3.5 mm 6mm Cable OD Thermoplastic Brass 500 VDC | Neutrik NYS231L
$ 1.335

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS231L.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-6.04%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-03-08

Related Parts

BulginPX0580/PC
Bulgin PX0580/PC IEC Power Connector C14 Inlet 10A 250V AC, PCB Mount Flange

Descriptions

Descriptions of REAN NYS231L provided by its distributors.

Rean Plug 3.5 mm 6mm Cable OD Thermoplastic Brass 500 VDC | Neutrik NYS231L
REAN NYS231L Plug 3.5mm Stereo - Nickel/Silver - 6mm Cable OD/24 AWG
KLINKENSTECKER 3,5MM STEREO GROSSER KABELABGANG BIS 6,4MM
Rean NYS231L AV 3.5mm Stereo Silver Plug, Metal Case, Strain Relief
Conn Phone Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Male, Solder Terminal, Locking, Plug
CONNECTOR, RCA/PHONO, PLUG, 3 POSITION;; CONNECTOR, RCA/PHONO, PLUG, 3 POSITION; Gender: Plug; Pin Diameter: 3.5mm; No. of Contacts: 3Contacts; Connector Mounting: Cable Mount; Connector Body Material: Metal Body; Contact Pla

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)