What’s new: Find the right parts faster with our redesigned experience

Learn more

Rawlplug 67-130

RAWLPLUG, UNCARDED, RED; Material: Nylon; External Length / Height: 35mm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 67-130. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rawlplug 67-130.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Rawlplug 67-130 provided by its distributors.

RAWLPLUG, UNCARDED, RED; Material:Nylon; External Length / Height:35mm
Rawlplug, Uncarded, Red, Pk1000; Thread Size - Imperial:-; Thread Size - Metric:-; Head Type:-; Thread Length:-; External Length:35Mm; Fastener Material:nylon (Polyamide); Fastener Plating:-; Product Range:-; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Rawlplug has several brands around the world that distributors may use as alternate names. Rawlplug may also be known as the following names:

  • Artex Rawlplug Company
  • Rawl
  • Rawl Fixings