What’s new: Find the right parts faster with our redesigned experience

Learn more

Rawlplug 56-116

THROUGH BOLT, M8X65; Thread Size: M8; Head Type: Nut; Thread Length: 25mm; External Length / Height: 65mm; Material:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 56-116. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rawlplug 56-116.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Rawlplug 56-116 provided by its distributors.

THROUGH BOLT, M8X65; Thread Size:M8; Head Type:Nut; Thread Length:25mm; External Length / Height:65mm; Material:Steel; Plating:Zinc; Thread Size:M8

Manufacturer Aliases

Rawlplug has several brands around the world that distributors may use as alternate names. Rawlplug may also be known as the following names:

  • Artex Rawlplug Company
  • Rawl
  • Rawl Fixings