What’s new: Find the right parts faster with our redesigned experience

Learn more

Rawlplug 44-615

RAWLBOLT, PROJECTING, M1060P; Thread Size: M10; Head Type: Nut; External Length / Height: 135mm; Material: Steel;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 44-615. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rawlplug 44-615.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Rawlplug 44-615 provided by its distributors.

RAWLBOLT, PROJECTING, M1060P; Thread Size:M10; Head Type:Nut; External Length / Height:135mm; Material:Steel; Plating:Zinc; Thread Size:M10

Manufacturer Aliases

Rawlplug has several brands around the world that distributors may use as alternate names. Rawlplug may also be known as the following names:

  • Artex Rawlplug Company
  • Rawl
  • Rawl Fixings