What’s new: Find the right parts faster with our redesigned experience

Learn more

Rawlplug 44-110

RAWLBOLT, LOOSE, M1025L; Thread Size: M10; Head Type: Hex Bolt; External Length / Height: 90mm; Material: Steel;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 44-110. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rawlplug 44-110.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Rawlplug 44-110 provided by its distributors.

RAWLBOLT, LOOSE, M1025L; Thread Size:M10; Head Type:Hex Bolt; External Length / Height:90mm; Material:Steel; Plating:Zinc; Fixing Hole Diameter:16mm; Max Fixing Thickness:25mm; Thread Size:M10
RAWLBOLT, LOOSE, M1025L; Thread Size - Imperial:-; Thread Size - Metric:M10; Head Type:Hex; Thread Length:-; External Length:90mm; Fastener Material:Steel; Fastener Plating:Bright Zinc; Product Range:-; SVHC:No SVHC (15-

Manufacturer Aliases

Rawlplug has several brands around the world that distributors may use as alternate names. Rawlplug may also be known as the following names:

  • Artex Rawlplug Company
  • Rawl
  • Rawl Fixings