What’s new: Find the right parts faster with our redesigned experience

Learn more

Rawlplug 41-654

INTERSET, WITH SCREWS, M5X55; Thread Size (Metric): M5; Material: Nylon; SVHC: No SVHC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 41-654. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rawlplug 41-654.

element14 APAC

Datasheet2 pages12 years ago

Farnell

Descriptions

Descriptions of Rawlplug 41-654 provided by its distributors.

INTERSET, WITH SCREWS, M5X55; Thread Size (Metric):M5; Material:Nylon; SVHC:No SVHC
INTERSET, WITH SCREWS, M5X65; Thread Size - Imperial:-; Thread Size - Metric:M5; Head Type:-; Thread Length:-; External Length:-; Fastener Material:Nylon (Polyamide); Fastener Plating:-; Product Range:-; SVHC:No SVHC (15

Manufacturer Aliases

Rawlplug has several brands around the world that distributors may use as alternate names. Rawlplug may also be known as the following names:

  • Artex Rawlplug Company
  • Rawl
  • Rawl Fixings