What’s new: Find the right parts faster with our redesigned experience

Learn more

Rawlplug 41-622

INTERSET, WITH SCREWS, M4X40; Thread Size (Metric): M4; Material: Nylon; SVHC: No SVHC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 41-622. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rawlplug 41-622.

element14 APAC

Datasheet1 page18 years ago
Datasheet2 pages12 years ago

Descriptions

Descriptions of Rawlplug 41-622 provided by its distributors.

INTERSET, WITH SCREWS, M4X40; Thread Size (Metric):M4; Material:Nylon; SVHC:No SVHC
INTERSET, WITH SCREWS, M4X40
INTERSET, WITH SCREWS, M4X40; Thread Size - Imperial:(Not Available); Thread Size - Metric:M4; Thread Length:40mm; Fastener Material:Steel; Fastener Plating:(Not Available); Material:Steel

Manufacturer Aliases

Rawlplug has several brands around the world that distributors may use as alternate names. Rawlplug may also be known as the following names:

  • Artex Rawlplug Company
  • Rawl
  • Rawl Fixings