What’s new: Find the right parts faster with our redesigned experience

Learn more

Rawlplug 32-111

IMPACTOR DRILL, 5.5X150MM; Drill Bit Type: Impact; Drill Point Diameter: 5.5mm; Drill Bit Diameter Imp: 7/32";...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 32-111. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rawlplug 32-111.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Rawlplug 32-111 provided by its distributors.

IMPACTOR DRILL, 5.5X150MM; Drill Bit Type:Impact; Drill Point Diameter:5.5mm; Drill Bit Diameter Imp:7/32"; Effective Length:90mm; Overall Length:150mm; External Diameter:5.5mm; Material:HSS, Tungsten Carbide Tip
IMPACTOR DRILL, 5.5X150MM; Drill Bit Size Metric:5.5mm; Drill Bit Size Imperial:7/32"; Effective Length:90mm; Overall Length:150mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Drill Bit Type:Impact; Drill Point Diameter

Manufacturer Aliases

Rawlplug has several brands around the world that distributors may use as alternate names. Rawlplug may also be known as the following names:

  • Artex Rawlplug Company
  • Rawl
  • Rawl Fixings