Raspberry Pi SC0915

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
$ 4

Price and Stock

Inventory History

3 month trend:
+17.24%

CAD Models

Download Raspberry Pi SC0915 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Raspberry Pi SC0915 provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Raspberry Pi Pico Embedded Dev Module | Raspberry Pi SC0915
MCU BOARD, RPI PICO, 264KB, 133MHZ; | Raspberry
Development Boards & Kits ROHS
RASPBERRY PI PICO RP2040 BOARD
Mcu Board, Rpi Pico, 264Kb, 133Mhz; Soc Type:-; Core Type:32-Bit Rp2040 Arm Cortex-M0+; No. Of Cores:2Cores; Gpu:Not Available; Cpu Speed:133Mhz; Ram Memory Size:264Kb; Usb Ports:Micro Usb 1.1 X 1; Ethernet Ports:-; Hdmi Ports:- |Raspberry Pi SC0915

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi