Raspberry Pi SC0914(7)

RISC Microcontroller, FLASH, Cortex-M0+ CPU, 133MHz, CMOS
$ 0.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi SC0914(7).

IHS

Datasheet639 pages3 years ago

Inventory History

3 month trend:
+166%

CAD Models

Download Raspberry Pi SC0914(7) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30

Descriptions

Descriptions of Raspberry Pi SC0914(7) provided by its distributors.

RISC Microcontroller, FLASH, Cortex-M0+ CPU, 133MHz, CMOS
ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 500 (7" reel)
IC MCU 32B EXT MEM 56QFN RP2040
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
RASPBERRY PI RP2040 MICROCONTROLLER 500PC REEL
MCU, 32bit ARM Cortex-M0+, 133MHz, 264KB Flash, 16MB RAM, 1.8V~3.3V, Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT, Internal/External, 30-Pin, 2-Ch, I2C, IrDA, QSPI, SPI, UART, USART, USB, QFN-56, SMD, Adhesive Mount

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi