Raspberry Pi SC0914(13)

RISC Microcontroller, FLASH, Cortex-M0+ CPU, 133MHz, CMOS
$ 0.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi SC0914(13).

IHS

Datasheet639 pages3 years ago

Inventory History

3 month trend:
-1.50%

CAD Models

Download Raspberry Pi SC0914(13) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30

Descriptions

Descriptions of Raspberry Pi SC0914(13) provided by its distributors.

RISC Microcontroller, FLASH, Cortex-M0+ CPU, 133MHz, CMOS
ARM Microcontrollers - MCU IC RP2040 (RP2B2)T&R, 3,400 (13" reel)UICC01104
RASPBERRY PI RP2040 MICROCONTROLLER 3400PC REEL
IC MCU 32B EXT MEM 56QFN RP2040
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
32-bit ARM Cortex-M0+, 133MHz, 264KB Flash, 16MB Ext Prog Mem, 1.8V-3.3V, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT, I2C, IrDA, QSPI, SPI, UART, USART, USB, VFQFN-56(EP), SMD

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi