What’s new: Find the right parts faster with our redesigned experience

Learn more

Raspberry Pi SC0681

System-On-Modules - SOM CM4002016 - Compute Module 4 Rev5
$ 77.25

Price and Stock

Inventory History

3 month trend:
-15.43%

Descriptions

Descriptions of Raspberry Pi SC0681 provided by its distributors.

System-On-Modules - SOM CM4002016 - Compute Module 4 Rev5
RPI COMPUTE MODULE 4, 2GB RAM, 16GB EmmC;
RASPBERRY PI COMPUTE MOD 4 2GB
Rpi Compute Module 4, 2Gb Ram, 16Gb Emmc; Soc Type:Broadcom Bcm2711; Core Type:64-Bit Arm Cortex-A72 V8; No. Of Cores:4 Cores; Ram Memory:2Gb Lpddr4; Gpu:Videocore Vi; Cpu Speed:1.5Ghz; Emmc:16Gb; Wi-Fi Connectivity:- Rohs Compliant: Yes |Raspberry Pi SC0681

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi