Raspberry Pi SC0374

Sbc 1.8GHZ 4 Core 4GB Ram De
$ 79.548

Price and Stock

Inventory History

3 month trend:
-9.81%

Descriptions

Descriptions of Raspberry Pi SC0374 provided by its distributors.

SBC 1.8GHZ 4 CORE 4GB RAM DE
Family Name = Raspberry Pi / Product Type = Development Board / Frequency GHz = 1.8 / Memory Size GB = 4 / Memory Type = LPDDR4 / Interfaces = Ethernet / Interfaces = Bluetooth / Interfaces = USB-C / Interfaces = USB 3.0 / Interfaces = USB 2.0 / Interfaces = microHDMI / Interfaces = MicroSD / Interfaces = GPIO / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / Length mm = 286 / Width mm = 122 / Height mm = 23 / Weight kg = 1
1.8GHz 4 ARM® Cortex®-A72 286mm(Length)
Raspberry Pi SC0374 Raspberry Pi

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi