Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Raspberry Pi SC0326

Raspberry Pi Compute Module 4 (CM4) IO Board, Ver CM4
$ 35

Price and Stock

Inventory History

3 month trend:
+25.18%

Descriptions

Descriptions of Raspberry Pi SC0326 provided by its distributors.

Raspberry Pi Compute Module 4 (CM4) IO Board, Ver CM4
Io Board, Raspberry Pi Compute Module 4; Soc Type:-; Core Type:-; No. Of Cores:-; Ram Memory:-; Gpu:-; Cpu Speed:-; Emmc:-; Compute Module Interface:Ethernet, Csi, Dsi, Hdmi, Pcie, Usb; Wi-Fi Connectivity:-; Bluetooth Connectivity:- Rohs Compliant: Yes |Raspberry Pi SC0326
Family Name = Raspberry Pi / Product Type = Development Board / Kit Contents = Raspberry Pi Compute Module 4 IO / Interfaces = PCIe / Interfaces = HDMI / Interfaces = Ethernet / Interfaces = USB 2.0 / Interfaces = SD-Card / Interfaces = CSI / Interfaces = DSI / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 12 / Length mm = 160 / Width mm = 90

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi