Raspberry Pi RASPBRRY-PCBA

RASPBERRY PI MODEL B - BOARD ONLY; Silicon Manufacturer: Broadcom; Core Architecture: ARM; Core Sub-Architecture:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RASPBRRY-PCBA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi RASPBRRY-PCBA.

Farnell

Datasheet14 pages14 years ago
Datasheet205 pages14 years ago

Descriptions

Descriptions of Raspberry Pi RASPBRRY-PCBA provided by its distributors.

RASPBERRY PI MODEL B - BOARD ONLY; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM11; Silicon Core Number:BCM2835; Kit Contents:Assembled Board Only ;RoHS Compliant: Yes
SBC, RASPBERRY PI, MODEL B; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM11; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx; Kit Contents:Evaluation Board; Features:Credit card size video computer, HDMI, Ethernet & 2 USB ports, Linux's Fedora software, 256MB RAM; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:700MHz

Images

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi