Raspberry Pi RASPBERRYPI-2-MODB-1GB

|Raspberry Pi RASPBERRYPI-2-MODB-1GB.
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RASPBERRYPI-2-MODB-1GB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi RASPBERRYPI-2-MODB-1GB.

element14 APAC

Datasheet132 pages11 years ago

Descriptions

Descriptions of Raspberry Pi RASPBERRYPI-2-MODB-1GB provided by its distributors.

|Raspberry Pi RASPBERRYPI-2-MODB-1GB.
DEV BRD, RPI MODEL B, BCM2835 PROCESSOR
SBC, RASPBERRY PI 2, MODEL B, 1GB RAM; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:ARM7; Silicon Core Number:BCM2836; Kit Contents:Raspberry Pi 2 Model B; Product Range:-; Features:Quad Core CPU, 1GB RAM, 900MHz Board Clock Speed, 40 GPIO Pins, 4 x USB Ports, 4 Pole Stereo Output, HDMI Port, 10/100 Ethernet, Micro SD Card Slot; No. of Bits:32bit

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RASPBERRYPI-2-MODB-1GB.
  • RASPBERRYPI2MODB1GB