Ramset T6085

THROUGH BOLT, ANCHOR, M6X85; Thread Size - Imperial: -; Thread Size - Metric: M6; Head Type: Hex; Thread Length:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for T6085. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ramset T6085.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Ramset T6085 provided by its distributors.

THROUGH BOLT, ANCHOR, M6X85; Thread Size - Imperial:-; Thread Size - Metric:M6; Head Type:Hex; Thread Length:30mm; External Length:85mm; Fastener Material:Steel; Fastener Plating:Bright Zinc; Product Range:-; SVHC:No SVH
THROUGH BOLT, ANCHOR, M6X85; Thread Size, Metric:M6; Head Type:Hex Head; Length, Thread:30mm; Length / Height, External:85mm; Material:Steel; Plating:Zinc; Depth, Hole Min:35mm; Diameter, Fixing Hole:6mm; Thickness, Sheet Max:45mm; RoHS Compliant: NA

Manufacturer Aliases

Ramset has several brands around the world that distributors may use as alternate names. Ramset may also be known as the following names:

  • RAMSET FASTENING