Ramset LB610

BOLT, LOOSE, M6X10X10; Thread Size (Metric): M6; Head Type: Hex Head; Material: 5.8 High Tensile Steel; Plating:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LB610. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ramset LB610.

Farnell

Datasheet1 page18 years ago

Descriptions

Descriptions of Ramset LB610 provided by its distributors.

BOLT, LOOSE, M6X10X10; Thread Size (Metric):M6; Head Type:Hex Head; Material:5.8 High Tensile Steel; Plating:Zinc; Box Quantity:10; Fixing Hole Diameter:10mm; Max Sheet Thickness:10mm; Min Hole Depth:45mm; Thread Size:M6

Manufacturer Aliases

Ramset has several brands around the world that distributors may use as alternate names. Ramset may also be known as the following names:

  • RAMSET FASTENING