Ramset DP06040

Nut, Sleeve Anchor, M4.5X6X8
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DP06040. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ramset DP06040.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Ramset DP06040 provided by its distributors.

NUT, SLEEVE ANCHOR, M4.5X6X8
NUT, SLEEVE ANCHOR, M4.5X6X8; Thread Size (Metric):M4; Head Type:Hex Head; External Length / Height:38mm; Material:Steel; Plating:Zinc; Fixing Hole Diameter:6mm; Max Sheet Thickness:5mm; Min Hole Depth:25mm; Thread Size:M4.5

Manufacturer Aliases

Ramset has several brands around the world that distributors may use as alternate names. Ramset may also be known as the following names:

  • RAMSET FASTENING