What’s new: Find the right parts faster with our redesigned experience

Learn more

Raltron Electronics AS-3.6864-18

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S Thru-Hole
$ 0.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-3.6864-18.

Newark

Datasheet3 pages12 years ago

element14 APAC

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

HC49 Through Hole MHz Quartz Xtal / Metal, +/-50ppm @25C, +/-50ppm (-20 to 70C),
Parallel - Fundamental Quartz Crystal, 4MHz Nom

Descriptions

Descriptions of Raltron Electronics AS-3.6864-18 provided by its distributors.

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S Thru-Hole
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
CRYSTAL, 3.6864MHZ, 18PF, HC-49S; Frequency Nom: 3.6864MHz; Crystal Case: Through Hole, 11.35mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: AS Series; Opera
Crystal, 3.6864Mhz, 18Pf, Hc-49S; Rango De Producto:Serie As; Frecuencia Nom.:3.6864Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 10.3Mm X 5Mm; Frecuencia:3.6864Mhz |Raltron AS-3.6864-18

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-3.6864-18.
  • AS3.6864-18