What’s new: Find the right parts faster with our redesigned experience

Learn more

Raltron Electronics AS-16.000-18-SMD-TR

AS-SMD Series 16 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-16.000-18-SMD-TR.

IHS

Datasheet4 pages7 years ago

Raltron Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+92.60%

CAD Models

Download Raltron Electronics AS-16.000-18-SMD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-08-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Raltron Electronics AS-16.000-18-SMD-TR provided by its distributors.

AS-SMD Series 16 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal
Parallel - Fundamental Quartz Crystal, 16MHz Nom
Crystal - 16 MHz ±30ppm 18pF 40 Ohms HC-49/US
Surface Mount Microprocessor Crystal
18pF ¡À30ppm ¡À50ppm 16MHz 40¦¸ HC-49 12mm*4.8mm*4.6mm
CRYSTAL, 18PF, SMD; Frequency Nom: 16MHz; Crystal Case: HC49; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: AS-SMD Series; Operating Temperature 26K1884
RALTRON AS-16.000-18-SMD-TR Microprocessor Quartz Crystal, 16.000 MHz, Fundamental, 18pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Package HC-49S , Dimensions 13.5x4.8mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-16.000-18-SMD-TR.
  • AS16.000-18-SMD-TR