What’s new: Find the right parts faster with our redesigned experience

Learn more

Rafi 1300961510000

Switching Function = Latching Function / Actuator Type = Keylock / Suitable for = RAFIX 16 F / Cut Out Size...

Submit Request for Quote

Unfortunately we do not know of any distributors for 1300961510000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Rafi 1300961510000 provided by its distributors.

Switching Function = Latching Function / Actuator Type = Keylock / Suitable for = RAFIX 16 F / Cut Out Size (Diameter) mm = 23 / Illumination = No / Switch Colour = Black / Protection Rating = IP65 / Length mm = 25 / Width mm = 25 / Height mm = 48

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP