What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware M1259-3005-SS

Hex Standoff, M3 Thrd Sz, Stainless Steel Plain, 4.5 mm Hex W
$ 1.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M1259-3005-SS.

Farnell

Datasheet1 page16 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.90%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00

Related Parts

RAF HardwareM0511-3-SS
Self-Locating Projection Weld Nuts - Metric Type WN WNS
RAF HardwareM2107-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
RAF HardwareM2109-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
Keystone24473
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 10MM, STAINLESS STEEL
Keystone24474
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Stainless Steel ASTM A581/A582
Keystone24484
Stainless Steel 5.5mm Hex Female Standoff

Descriptions

Descriptions of RAF Hardware M1259-3005-SS provided by its distributors.

Hex Standoff, M3 Thrd Sz, Stainless Steel Plain, 4.5 mm Hex W
4.5MM HEX FEMALE STANDOFFS-SS; Thread Si; 4.5MM HEX FEMALE STANDOFFS-SS; Thread Size - Metric:M3; Spacer Material:Stainless Steel; External Width:4.5mm; Overall Length:12mm
Spacer/Standoff, Hex, Ss, 4.5Mm X 12Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Acero Inoxidable; Longitud Total:12Mm; Tamaño De Rosca - Métrica:M3; Tamaño De Rosca - Imperial:-; Anchura Externa:4.5Mm |Raf Electronic Hardware M1259-3005-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO