What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware M0594-5-AL

Round Spacer, Aluminum, 5 mm Overall Lg, 5.3 mm Inside Dia
$ 0.431
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0594-5-AL.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
-1.98%

Related Parts

RAF HardwareM0591-5-AL
Round Spacer, Aluminum, 2 mm Overall Lg, 5.3 mm Inside Dia
RAF HardwareM0590-5-AL
Standoffs & Spacers 1mm, 5.3 ID, M5 ROUND METRIC SPACER
RAF HardwareM0602-5-AL
Round Spacer, Aluminum, 13 mm Overall Lg, 5.3 mm Inside Dia

Descriptions

Descriptions of RAF Hardware M0594-5-AL provided by its distributors.

Round Spacer, Aluminum, 5 mm Overall Lg, 5.3 mm Inside Dia
SPACER/STANDOFF, ROUND ALUMINIUM 8MMX5MM; SPACER/STANDOFF, ROUND ALUMINIUM 8MMX5MM; Wire Diameter:8mm; Bore Size:5.3mm; Spacer Material:Aluminium; Overall Length:5mm
Spacer, Round Aluminium 8mm x 5Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:8Mm; Diámetro Interno:5.3Mm; Longitud Total:5Mm; Diámetro Del Cable:8Mm; Tamaño De Taladro:5.3Mm |Raf Electronic Hardware M0594-5-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO