What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 4558-632-AL

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Plain, 1/4" Hex W
$ 0.494
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4558-632-AL.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.55%

Supply Chain

Country of OriginUSA
Introduction Date2013-10-22

Descriptions

Descriptions of RAF Hardware 4558-632-AL provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Plain, 1/4" Hex W
STANDOFF, HEX, ALUMINUM, MALE/FEMALE, 6-32, 2" (50.8 MM)
Self-Locating Projection Weld Nuts - Metric Type WN WNS
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Hex Male-Female Standoffs 1/4 Hex X 2.00 Length
Standoff, Hex Male-Female, 57.15Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32 Unc; Standoff Type:Hex Male-Female; Body Length:50.8Mm; Overall Length:57.15Mm; External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4558-632-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO