What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 2052T-440-AL

Hex Standoff, #4-40 Thrd Sz, 7/32 in L, Aluminum Plain, 3/16" Hex W
$ 0.324
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2052T-440-AL.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Inventory History

3 month trend:
-37.49%

Descriptions

Descriptions of RAF Hardware 2052T-440-AL provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 7/32 in L, Aluminum Plain, 3/16" Hex W
Standoff Hex F 4-40-THD Aluminum Plain
Self-Locating Projection Weld Nuts - Metric Type WN WNS
STANDOFF, HEX FEMALE-FEMALE, 5.56MM;
HEX STANDOFF,3/16 HEX X 7/32 LENGTH
STANDOFF, HEX FEMALE-FEMALE, 5.56MM; Standoff Material: Aluminum; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC; Standoff Type: Hex Female-Female; Body Length: -; Overall Length: 5.56mm; External

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2052T440AL