What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 1136-8-N

Spacer/standoff, Nylon, 6.35MM X 25.4MM

$ 0.225
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1136-8-N.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

RAF Hardware1133-8-N
SPACER, NYLON, 6.35MM X 20.65MM
RAF Hardware1132-8-N
Spacer; 1/4 Round; Clear Hole; Length .750; Hole Size 8; Nylon 6/6 | RAF 1132-8-N
Spacer Round 3.2mm-ID 6.4mm-OD 25.4mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 1.000 In. Length, 0.250 Od, 0.171 Id, #8 Screw Size, White/Bag |Bivar 9912-1.000
Spacer Round 3.7mm-ID 6.4mm-OD 25.4mm-LG Nylon ASTM D4066 PA225 Natural
RAF Hardware1134-8-N
SPACER/STANDOFF, NYLON 6.35MM X 22.225MM

Descriptions

Descriptions of RAF Hardware 1136-8-N provided by its distributors.

SPACER/STANDOFF, NYLON, 6.35MM X 25.4MM
Spacers, Round, 1/4 Rd X 1.00 X .166 ID | RAF 1136-8-N
SPACER, ROUND, NYLON 6.6, 6.35X25.4MM;
NYLON SPACER; Wire Diameter:6.35mm; Bore; NYLON SPACER; Wire Diameter:6.35mm; Bore Size:4.216mm; Spacer Material:Nylon; Overall Length:25.4mm
ROUND SPACERNO FINISH - NYLON1/4

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO