Radiotronix WI.DP1205-433-R

Embedded Transceiver Radios Embedded Radio Mod 433-435 MHZ
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WI.DP1205-433-R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiotronix WI.DP1205-433-R.

element14 APAC

Datasheet18 pages18 years ago

Descriptions

Descriptions of Radiotronix WI.DP1205-433-R provided by its distributors.

Embedded Transceiver Radios Embedded Radio Mod 433-435 MHZ
MODULE, RF FSK TX, 433MHZ; Accessory Type:Embedded Wireless Module; Max Supply Voltage DC:3.6V; Min Supply Voltage DC:2.4V; Supply Voltage:3.6V
RF MODULE, TXRX, XE1205, 433MHZ; RF Modulation:-; Data Rate Max:152.3Kbps; Frequency Max:-; Sensitivity dBm:-113dBm; Supply Voltage Min:-; Supply Voltage Max:-; Transmit Power:-; Module Interface:-; Supply Current:62mA;
EMBEDDED TRANSCEIVER RAIO-ONLY MODULE; Frequency RF:433MHz; Module Interface:SPI, UART; Modulation Type:FSK, DTS; Tool / Board Applications:General Purpose MCU, MPU, DSP, DSC; Sensitivity:-113dBm; MCU Supported Families:DP1205 ;RoHS Compliant: Yes

Manufacturer Aliases

Radiotronix has several brands around the world that distributors may use as alternate names. Radiotronix may also be known as the following names:

  • Radiotronix Inc
  • RADIOTRON
  • Mobil Advance (ex Radiotronix)