Radiotronix WI.DP1203-868-R

MODULE, RF FSK TX, 868MHZ; Development Tool Type: Hardware / Software - Module; Tool / Board Application: Wireless...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WI.DP1203-868-R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiotronix WI.DP1203-868-R.

element14 APAC

Datasheet17 pages18 years ago

Descriptions

Descriptions of Radiotronix WI.DP1203-868-R provided by its distributors.

MODULE, RF FSK TX, 868MHZ; Development Tool Type:Hardware / Software - Module; Tool / Board Application:Wireless Communication; SVHC:No SVHC; Max Supply Voltage DC:3.6V; Min Supply Voltage DC:2.4V
; Data Rate Max:152.3Kbps; Sensitivity:-111dBm; Supply Voltage Range:2.4V to 3.6V; Module Interface:Serial, UART, 3-Wire; Supply Current:62mA; Type:Radio Transceiver Module ;RoHS Compliant: Yes
RF MOD, TRANSCEIVER, HOME AUTOMATION; RF Modulation:FSK; Data Rate Max:152.3Kbps; Frequency Max:-; Sensitivity dBm:-113dBm; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Transmit Power:-; Module Interface:-; Supply C

Manufacturer Aliases

Radiotronix has several brands around the world that distributors may use as alternate names. Radiotronix may also be known as the following names:

  • Radiotronix Inc
  • RADIOTRON
  • Mobil Advance (ex Radiotronix)