Radiotronix WI.232EUR-R

868MHz Wireless Transceiver Modules 868-870MHz Wi.232 Module
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WI.232EUR-R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiotronix WI.232EUR-R.

element14 APAC

Datasheet29 pages19 years ago

Descriptions

Descriptions of Radiotronix WI.232EUR-R provided by its distributors.

868MHz Wireless Transceiver Modules 868-870MHz Wi.232 Module
MODULE, RF TX, 868MHZ, UART; Accessory Type:RF Transmitter Module; Max Supply Voltage DC:2.7V; Min Supply Voltage DC:3.6V; Supply Voltage:3V
RF MOD, TXRX, WISE, 868MHZ TO 870MHZ; RF Modulation:-; Data Rate Max:76.8Kbps; Frequency Max:869.885MHz; Sensitivity dBm:-106dBm; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Transmit Power:-; Module Interface:Seria
EMBEDDED RADIO MODULE; Frequency RF:869.885MHz; Module Interface:Serial, UART; Tool / Board Applications:Wireless Connectivity-ZigBee, RF, Infrared, USB; Sensitivity:-106dBm; Data Rate Max:76.8Kbps; Supply Current:65mA ;RoHS Compliant: Yes

Manufacturer Aliases

Radiotronix has several brands around the world that distributors may use as alternate names. Radiotronix may also be known as the following names:

  • Radiotronix Inc
  • RADIOTRON
  • Mobil Advance (ex Radiotronix)