Radiotronix RK-WI.FS24-100ST

Wireless Transceiver Rapid Development Kits DEV KIT FOR WI.FS24-100ST
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RK-WI.FS24-100ST. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiotronix RK-WI.FS24-100ST.

element14 APAC

Datasheet13 pages19 years ago

Descriptions

Descriptions of Radiotronix RK-WI.FS24-100ST provided by its distributors.

Wireless Transceiver Rapid Development Kits DEV KIT FOR WI.FS24-100ST
EVALUATION MODULE, ZIGBEE; Kit Application Type:Communication & Networking; Silicon Manufacturer:Radiotronix; Silicon Core Number:WI.FS24-100ST; Application Sub Type:ZigBee; Kit Contents:2x Board, Cables, User Guide, Sof
KIT, WI.FS24-100ST DEVELOPMENT; Development Tool Type:Development Kit; Supported Devices:MC13192, MC9S08GT60CFD; Tool / Board Application:Embedded Design; SVHC:No SVHC; Kit Contents, Descriptive:2x RF Modules, 2x Interface Evaluation Boards, 2x RS-232 Interface Cables, 4x AA Batteries, 1x CD, Quick Start Guide, Datasheet; Max Supply Voltage DC:3.6V; Min Supply Voltage DC:2.4V

Manufacturer Aliases

Radiotronix has several brands around the world that distributors may use as alternate names. Radiotronix may also be known as the following names:

  • Radiotronix Inc
  • RADIOTRON
  • Mobil Advance (ex Radiotronix)