What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiotronix RK-DP1203-868-R

DEVELOPMENT KIT; Kit Contents: 2x Brds/Mod/Ant, CD, Cable, Docs, Batt; Tool / Board Applications: Embedded Radio...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RK-DP1203-868-R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiotronix RK-DP1203-868-R.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Radiotronix RK-DP1203-868-R provided by its distributors.

DEVELOPMENT KIT; Kit Contents:2x Brds/Mod/Ant, CD, Cable, Docs, Batt; Tool / Board Applications:Embedded Radio Modules; Development Tool Type:Hardware / Software - Dev Kit (Dev Tool) ;RoHS Compliant: Yes
DEV KIT, WIRELESS CONNECTIVITY; Silicon Manufacturer:Radiotronix; Silicon Core Number:Wi.DP1203-868-R; Kit Application Type:Wireless Connectivity; Application Sub Type:Embedded Radio Module; Kit Contents:2x Board, Batter
KIT, WI.DP1203-868R DEVELOPMENT; Development Tool Type:Development Kit; Tool / Board Application:Design / Evaluation; SVHC:No SVHC; Kit Contents, Descriptive:2x Evaluation Boards, 2x Wi.DP1203-868-EVM-R Evaluation modules (EVM), 2x ANT-868-01A ¼ wave antennas. 2x serial port cables AAA batteries, 2x USB cables, documentation/software CD; Max Supply Voltage DC:3.6V; Min Supply Voltage DC:2.4V

Manufacturer Aliases

Radiotronix has several brands around the world that distributors may use as alternate names. Radiotronix may also be known as the following names:

  • Radiotronix Inc
  • RADIOTRON
  • Mobil Advance (ex Radiotronix)