Radiall R213082007

Conn MCX PL 0Hz to 6GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R213082007.

IHS

Datasheet25 pages9 years ago
Datasheet1 page15 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+85.52%

CAD Models

Download Radiall R213082007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 8221/8241/9169/9204/9228
Amphenol RF919-137P-71SX
RF / Coaxial Connector, MCX Coaxial, Straight Plug, Crimp, 75 ohm, Belden 179DT, 1520A, 1521A
RadiallR213182007
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
TE Connectivity5-1814801-3
RF TNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Surface Mount Terminal, Plug

Descriptions

Descriptions of Radiall R213082007 provided by its distributors.

Conn MCX PL 0Hz to 6GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel
Conn, Rf/Coax, Radiall R213082007; |Radiall R213082007
RF COAXIAL, MCX, STRAIGHT PLUG, 75OHM; Connector Type: MCX Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: RG179, RG187; Contact Material: Brass; Contact Plating
Cable Plug Cable type: RG-179, RG-187 Center contact: Male Connection, attachment: Crimp / 3.25 mm Connection, shield: Crimp / 3.25 mm Connector Design: Straight Housing Material: Brass (CuZn) Frequency: 6 GHz Impedance: 75 Ohm

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc