What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R141812000

Radiall RFConnector dust cover RF connector dust cover, Male plug, BNC
$ 8.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141812000.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+151%

CAD Models

Download Radiall R141812000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Radiall R141812000 provided by its distributors.

Radiall RFConnector dust cover RF connector dust cover, Male plug, BNC
Connector Accessories Straight Male Protective Cap With Chain Brass Nickel Finish
BNCSERIES, RF CONNECTOR DUST CAP PLUGS (COMPLETE WITH CORD)
CAP, MALE, WITH CHAIN; Accessory Type: Cap with Chain; For Use With: Standard BNC Connectors; Connector Body Material: Brass Body; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; Material: Brass; Operating

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R141812000.