Radiall R114203000

1 SMB Board-End -55鈩儈+100鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
$ 11.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R114203000.

IHS

Datasheet1 page22 years ago

Farnell

Inventory History

3 month trend:
-16.62%

CAD Models

Download Radiall R114203000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF142124
RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol RF142241
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, RG178, RG196, Brass
RadiallR114239000
1 SMB Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack
Amphenol RF903-579P-51S1
RF / Coaxial Connector, SMB Coaxial, Straight Plug, Crimp, 50 ohm, RG316 Double Shield, RD316

Descriptions

Descriptions of Radiall R114203000 provided by its distributors.

1 SMB Board-End -55鈩儈+100鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
RF SMB Connector, Male, Cable Mount, Clamp Terminal, Jack
CABLE MOUNT SMB CONN JACK,50OHMS IMPEDANCE, CLAMP TERM, RG178,RG196 CABLE TYPE
Rf/Coaxial Connector, Smb Coaxial, Straight Jack, Solder, 50 Ohm, Rg178, Rg178Lc, Rg196, Brass Rohs Compliant: Yes |Radiall R114203000
Radiall SMBConnector female Coaxial connector, Cable installation, 50Ωimpedance, Clamp termination, used forRG178, RG196line
RF COAXIAL, SMB, STRAIGHT JACK, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG178, RG178LC, RG196; Contact Material: Brass; Conta

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc