What’s new: Find the right parts faster with our redesigned experience

Learn more

Raco 670RAC

Electrical Box, 16.5 cu in, Handy Box Type, 1 Gang, Galvanized Zinc
$ 4.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raco 670RAC.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Raco 670RAC provided by its distributors.

Electrical Box, 16.5 cu in, Handy Box Type, 1 Gang, Galvanized Zinc
HANDY BOX, 2-1/8" DEEP, WITH 1/2" KNOCKOUTS, WELDED, STEEL
Hubbell-Raco 670RAC Handy Box Brand: Hubbell-Raco. Part Number: 670RAC. RACO, 670RAC, Handy Box, 1 Outlets, 1 Gangs, 6 Knockouts, 1/2 in Knockout, Conduit Hub, 4 in Diameter, Bolt-On/Threaded Mounting, 16.5 cu-in Capacity, Steel, Pre-Galvanized, Silver, 4 in H x 2.13 in W x 2.125 in D Dimensions. Additional Description: RACO-670RAC 2-1/8 DEEP HANDY BOX WELD 1/2 KO KO. Catalog Description: 4 In. x 2 In. Handy Boxes, 2-1/8 In. Deep - Welded with Conduit KO's1/2-3/4 KO..

Manufacturer Aliases

Raco has several brands around the world that distributors may use as alternate names. Raco may also be known as the following names:

  • Hubbell-Raco
  • Hubbell Electrical / RACO