What’s new: Find the right parts faster with our redesigned experience

Learn more

Raco 560

Electrical Box, 14 cu in, Switch Box Type, 1 Gang, Galvanized Zinc

$ 3.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raco 560.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Inventory History

3 month trend:
-18.66%

Descriptions

Descriptions of Raco 560 provided by its distributors.

Electrical Box, 14 cu in, Switch Box Type, 1 Gang, Galvanized Zinc
2-3/4" DEEP SWITCH BOX PLASTER EARS 1/2" KNOCKOUT
Hubbell-Raco 560 Switch Box Brand: Hubbell-Raco. Part Number: 560. RACO Switch Box, Gangable, 1 Outlet, 1 Gang, 8 Knockouts, 1/2 in Knockout, Knockout Cable Entry, Threaded Mount, 14 cu-in, Steel, Pre-Galvanized, Silver, 2 in H x 4.22 in W x 2.75 in D. Additional Description: RACO-560 2-3/4 DEEP SW BOX PLASTER EARS 1/2 KO KO. Catalog Description: 2-3/4 In. Deep Switch Boxes - Gangable with Conduit KO's, Plaster Ears1/2 KO..

Manufacturer Aliases

Raco has several brands around the world that distributors may use as alternate names. Raco may also be known as the following names:

  • Hubbell-Raco
  • Hubbell Electrical / RACO