What’s new: Find the right parts faster with our redesigned experience

Learn more

Raaco 738026

Flight Case 4 Water, Dust proof, pressur

Submit Request for Quote

Unfortunately we do not know of any distributors for 738026. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-17.65%

Descriptions

Descriptions of Raaco 738026 provided by its distributors.

Flight Case 4 Water, Dust proof, pressur
FLIGHT CASE, PP, 211MM X 555MM X 428MM;
Flight Case, 16.85"x8.30"x21.85", Pp; Carrying Case Material:Pp (Polypropylene); Case Color:Black; External Height - Imperial:8.3"; External Height - Metric:211Mm; External Width - Imperial:21.85"; External Width - Metric:555Mm Rohs Compliant: Yes |Raaco 738026

Manufacturer Aliases

Raaco has several brands around the world that distributors may use as alternate names. Raaco may also be known as the following names:

  • Raaco International