What’s new: Find the right parts faster with our redesigned experience

Learn more

Quantum Storage Solutions QLP-1819-220-16CL

Steel Louvered Panel, 18 in W x 1/4 in D x 20 in H, Gray
$ 179.855

Price and Stock

Descriptions

Descriptions of Quantum Storage Solutions QLP-1819-220-16CL provided by its distributors.

Steel Louvered Panel, 18 in W x 1/4 in D x 20 in H, Gray
Louvered Panel, Steel, 16Bin, Clear; External Height - Imperial:19"; External Height - Metric:483Mm; External Width - Imperial:18"; External Width - Metric:457.2Mm; Enclosure Material:Steel; Product Range:-; Colour:Clear Rohs Compliant: Yes |Quantum Storage QLP-1819-220-16CL

Manufacturer Aliases

Quantum Storage Solutions has several brands around the world that distributors may use as alternate names. Quantum Storage Solutions may also be known as the following names:

  • QUANTUM
  • Quantum Storage Systems
  • Quantum Storage
  • QTM
  • Quantum Storage Sys
  • Quantum Storage System
  • Quantum Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • QLP181922016CL