Qualtek QLM-80-40-10

Thrml Mgmt Access Fan Sleeve 80mm Black Thermoplastic Elastomer Bulk
$ 3.587
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek QLM-80-40-10.

Master Electronics

Datasheet2 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

element14

DigiKey

Inventory History

3 month trend:
-58.31%

Descriptions

Descriptions of Qualtek QLM-80-40-10 provided by its distributors.

Thrml Mgmt Access Fan Sleeve 80mm Black Thermoplastic Elastomer Bulk
FAN VIBRATION SLEEVE; Sleeve Material: Thermoplastic Elastomer; Product Range: -; Accessory Type: Fan Vibration Sleeve; Body Material: Thermoplastic Elastomer; Colour: Black; Depth: 19mm; Fan Size: 80mm; For U
Fan Vibration Sleeve; Manga, Material:Thermoplastic Elastomer; Altura:84Mm; Anchura:84Mm; Color:Black; Material Del Cuerpo:Thermoplastic Elastomer; Para Usar Con:Qualtek 80Mm Axial Fans; Profundidad:19Mm; Tamaño Del Ventilador:80Mm |Qualtek Electronics QLM-80-40-10

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO