What’s new: Find the right parts faster with our redesigned experience

Learn more

Qualtek FAD1-08032CBMW12

AC Fan, Axial Dual Ball 44.7CFM 36.7DBA, 12V 80.5 X 32 Mm FAD1-08032 Series
$ 10.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek FAD1-08032CBMW12.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+71.19%

Supply Chain

Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC Fans DC Axial Fan, 80x25mm, 12VDC, 40.2CFM, Flange Mount, Locked Rotor Sensor, 3 Lead Wires
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 45CFM 37dB 80.5 X 80.5 X 32mm Middle Speed
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
DC Fan Axial Ball Bearing 12V 8V to 13.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
DC Fans Axial Fan, 92x92x25mm, 12VDC, 51.5CFM, 0.15H2O, Ball, Wire, Auto Restart
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount

Descriptions

Descriptions of Qualtek FAD1-08032CBMW12 provided by its distributors.

AC FAN, AXIAL DUAL BALL 44.7CFM 36.7DBA, 12V 80.5 X 32 MM FAD1-08032 SERIES
DC Fan Axial Ball Bearing 12V 44.764CFM 36.7dB 80.5 X 80.5 X 32mm
DC Fan, Axial Construction, 0.16A, 12V, 1.92W
DC Fans DC FAN 80x32mm Ball 12VDC WIRE
Ac&dc Fans |Qualtek Electronics FAD1-08032CBMW12
FAN AXIAL 80.5X32MM 12VDC WIRE

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO