What’s new: Find the right parts faster with our redesigned experience

Learn more

Qualtek 311010-01

Cord, Power, 5-15P Plug, Stripped End, 3 Cond Svt Cbl, 9 FT10 in., 18 AWG, Black
$ 6.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 311010-01.

TME

Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-18.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Qualtek 311010-01 provided by its distributors.

CORD, POWER, 5-15P PLUG, STRIPPED END, 3 COND SVT CBL, 9 FT10 IN., 18 AWG, BLACK
Cable Assembly AC Power 2.997m NEMA 5-15P 3 POS M 18AWG
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT
QUALT 311010-01 Wire - Cable > Power Cord
AC Power Cords 3WR 18AWG 9'10 CORD
CORD 18AWG NEMA5-15P - CBL 9.84'
311010-01, QUALTEK ELECTRONICS
Power Cord, Nema 5-15P/Free End, 3M, 10A; Connector Type A:Nema 5-15P; Connector Type B:Free End; Cable Length - Metric:3M; Current Rating:10A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:-; Cable Length - Imperial:9.8Ftrohs Compliant: Yes |Qualtek Electronics 311010-01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO