What’s new: Find the right parts faster with our redesigned experience

Learn more

Qualtek 223020-01

Black 72 inch SPT2 125 V 7 A 18 AWG 2 Conductor NEMA 1-15P Unshielded Power Cord

$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 223020-01.

JRH Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+12.30%

Supply Chain

Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Qualtek 223020-01 provided by its distributors.

Black 72 inch SPT2 125 V 7 A 18 AWG 2 Conductor NEMA 1-15P Unshielded Power Cord
CORD, POWER,1-15P PLUG, C7,2 COND SPT-2 CBL,6FT.,18 AWG, BLACK,+105DEGC TEMP
6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
NEMA 1-15P to IEC 60320 C7 18AWG / 2C SPT-2 105C 72 inches
Cable Assembly, 2 Conductor(s), 18AWG, 125V, Power Cable
Cable Assembly Power Cord 1.82m 18AWG Power 2 POS M
QUALT 223020-01 Wire - Cable > Power Cord
AC Power Cords 6'0 2 X 18 2 COND
CORD 18AWG 1-15P - 320-C7 6' BLK
Power Cord, Nema 1-15P/Iec C7, 1.83M, 7A; Connector Type A:Nema 1-15P; Connector Type B:Iec 60320 C7; Cable Length - Metric:1.83M; Current Rating:7A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Qualtek Electronics 223020-01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO