What’s new: Find the right parts faster with our redesigned experience

Learn more

Qualtek 08150

0.35 ± 0.05 Depth Bright Nickel Chrome Plating Wire Form Fan Guard (127mm)
$ 1.111
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 08150.

Sager Electronics

Datasheet1 page19 years ago

element14

DigiKey

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Qualtek 08150 provided by its distributors.

0.35 ± 0.05 Depth Bright Nickel Chrome Plating Wire Form Fan Guard (127mm)
FINGER GUARD; Fan Guard Type: Steel - Wire Form; For Use With: 127mm Axial Fans; Fixing Centers: 113.3mm; Color / Finish: Bright Nickel Chrome; Product Range: -; Accessory Type: Finger Guard; Colour: Chrome; 90F2316
Finger Guard; Para Usar Con:Qualtek 127Mm Axial Fans; Tamaño Del Marco Del Ventilador:127Mm; Fixing Centers:113.3Mm; Dedal, Material:Steel; Altura Externa:124.5Mm; Anchura Externa:124.5Mm; Color:Chrome; Grosor:0.233"; Material:Steel |Qualtek Electronics 08150

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO