Qualtek 08147

Qualtek Chrome finish Wire Form Fan Guard for 60 mm / 2 1/2 (In) Fans.
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 08147.

Sager Electronics

Datasheet1 page19 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

TME

Newark

DigiKey

Inventory History

3 month trend:
-31.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Qualtek 08147 provided by its distributors.

Qualtek Chrome finish Wire Form Fan Guard for 60 mm / 2 1/2 (In) Fans.
FINGER GUARD; Fan Guard Type: Steel - Wire Form; For Use With: 60mm Axial Fans; Fixing Centers: 50mm; Color / Finish: Bright Nickel Chrome; Product Range: -; Accessory Type: Finger Guard; Colour: Chrome; Exter
Finger Guard; Para Usar Con:Qualtek 60Mm Axial Fans; Tamaño Del Marco Del Ventilador:60Mm; Fixing Centers:50Mm; Dedal, Material:Steel; Altura Externa:53Mm; Anchura Externa:53Mm; Color:Chrome; Grosor:0.195"; Material:Steel |Qualtek Electronics 08147

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08147.