What’s new: Find the right parts faster with our redesigned experience

Learn more

Qualtek 08129-02

Qualtek Black finish Wire Form Fan Guard for 120 mm / 4 1/2 (In) Fans.

$ 0.808
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 08129-02.

Master Electronics

Datasheet1 page19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.42%

Descriptions

Descriptions of Qualtek 08129-02 provided by its distributors.

Qualtek Black finish Wire Form Fan Guard for 120 mm / 4 1/2 (In) Fans.
Fan Accessories 120MM WIRE FORM FAN GUARD BLK
FAN GUARD, SAE 1008, 4.5 IN., BLACK ELECTRO DEPOSIT FINISH, .071IN
120MM WIRE FAN GUARD BLACK FINISH
FINGER GUARD BLACK 120MM 3.75MM
Wire Form Fan Guard, 120Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:120Mm Axial Fans; Fixing Centers:104.78Mm; Color/Finish:Black; Product Range:-; Fan Frame Size:120Mm; Guard Material:Steel Rohs Compliant: Yes |Qualtek Electronics 08129-02

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO