What’s new: Find the right parts faster with our redesigned experience

Learn more

Purdy Electronics AND-TFT-64PA-KIT

Lcd Display Panel; Supply Voltage Min: -; Supply Voltage Max: 12V; Backlighting Colour: White; No. Of Digits/Alpha:...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Purdy Electronics AND-TFT-64PA-KIT.

Newark

Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

Descriptions

Descriptions of Purdy Electronics AND-TFT-64PA-KIT provided by its distributors.

Lcd Display Panel; Supply Voltage Min:-; Supply Voltage Max:12V; Backlighting Colour:White; No. Of Digits/Alpha:-; Display Size:97.3Mm X 129.6Mm; Screen Size:6.4"; Panel Cutout Height:-; Panel Cutout Width:-; Product Range:- Rohs Compliant: No |AND OPTOELECTRONICS AND-TFT-64PA-KIT

Manufacturer Aliases

Purdy Electronics has several brands around the world that distributors may use as alternate names. Purdy Electronics may also be known as the following names:

  • PURDY
  • PURDY ELECTRONICS CORP
  • PURDY / INTERFAN
  • AND Purdy Electronics