Yageo Group YA5900W

Yagi Antenna Linear 960MHz 11.1dBi 50Ohm Pole Mount Box
$ 149.725
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YA5900W.

JRH Electronics

Datasheet8 pages7 years ago

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+4.40%

Descriptions

Descriptions of Yageo Group YA5900W provided by its distributors.

Yagi Antenna Linear 960MHz 11.1dBi 50Ohm Pole Mount Box
Antennas 890-960MHz 11dB iN-F em Antenna
Antenna Yagi 11dBi Gain 960MHz
ANT YAGI 890-960MHZ 11DBI N-FEM
RF ANTENNA, 890 TO 960MHZ, 11.1DBI; Antenna Type:UHF; Frequency Min:890MHz; Frequency Max:960MHz; Antenna Mounting:N Connector; Gain:11.1dBi; VSWR:2; Input Power:300W; Input Impedance:50kohm; Antenna Polarization:Linear RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.